
7100143467 | |
|---|---|
DigiKey Part Number | 19-7100143467-ND |
Manufacturer | |
Manufacturer Product Number | 7100143467 |
Description | SCOTCH-BRITEDEBURR AND FINISH PR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Unitized Wheel Silicon Carbide Fine 0.50" (12.70mm) X 3.00" (76.20mm) Dia |
Datasheet | Datasheet |
Category | Abrasive Material Silicon Carbide |
Manufacturer 3M | Abrasive Grade Fine |
Series | Color Black |
Packaging Bulk | Width 0.50" (12.70mm) |
Part Status Active | Diameter 3.00" (76.20mm) |
Type Unitized Wheel | Applications Blending, Deburring, Finishing, Polishing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 19,44750 € | 388,95 € |
| Unit Price without VAT: | 19,44750 € |
|---|---|
| Unit Price with VAT: | 23,14253 € |

