
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Epoxy | |
Features | Gray | |
For Use With/Related Products | Multi-Purpose | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 39°F ~ 81°F (4°C ~ 27°C) | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 103,68583 € | 1.244,23 € |
| Unit Price without VAT: | 103,68583 € |
|---|---|
| Unit Price with VAT: | 123,38614 € |

