
7100141444 | |
|---|---|
DigiKey Part Number | 19-7100141444-ND |
Manufacturer | |
Manufacturer Product Number | 7100141444 |
Description | BELT ALUM OXIDE 60 21" X 1.13" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Abrasive Belt Aluminum Oxide 60 1.13" (28.58mm) X 21.00" (533.40mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Belt | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | - | |
Abrasive Grit | 60 | |
Micron Size | - | |
Color | Maroon | |
Width | 1.13" (28.58mm) | |
Length | 21.00" (533.40mm) | |
Diameter | - | |
Applications | Deburring, Finishing, Grinding |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,07940 € | 103,97 € |
| Unit Price without VAT: | 2,07940 € |
|---|---|
| Unit Price with VAT: | 2,47449 € |

