
7100141440 | |
|---|---|
DigiKey Part Number | 19-7100141440-ND |
Manufacturer | |
Manufacturer Product Number | 7100141440 |
Description | BELT ALUM OXIDE 60 24" X 0.25" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Abrasive Belt Aluminum Oxide 60 0.25" (6.35mm) X 24.00" (609.60mm) Dia |
Category | Abrasive Material Aluminum Oxide |
Manufacturer 3M | Abrasive Grit 60 |
Series | Color Maroon |
Packaging Bulk | Width 0.25" (6.35mm) |
Part Status Active | Length 24.00" (609.60mm) |
Type Abrasive Belt | Applications Deburring, Finishing, Grinding |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,31540 € | 263,08 € |
| Unit Price without VAT: | 1,31540 € |
|---|---|
| Unit Price with VAT: | 1,56533 € |

