
7100141428 | |
|---|---|
DigiKey Part Number | 19-7100141428-ND |
Manufacturer | |
Manufacturer Product Number | 7100141428 |
Description | CLOTH BELT 384F 120+ XF-WEIGHT 1 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Abrasive Belt Aluminum Oxide 120 0.25" (6.35mm) X 24.00" (609.60mm) Dia |
Category | Abrasive Grit 120 |
Manufacturer 3M | Color Maroon |
Packaging Bulk | Width 0.25" (6.35mm) |
Part Status Active | Length 24.00" (609.60mm) |
Type Abrasive Belt | Applications Deburring, Finishing, Grinding |
Abrasive Material Aluminum Oxide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,21750 € | 243,50 € |
| Unit Price without VAT: | 1,21750 € |
|---|---|
| Unit Price with VAT: | 1,44883 € |

