
7100141366 | |
|---|---|
DigiKey Part Number | 19-7100141366-ND |
Manufacturer | |
Manufacturer Product Number | 7100141366 |
Description | BELT ALUM OXIDE 120 18" X 0.5" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Abrasive Belt Aluminum Oxide 120 0.50" (12.70mm) X 18.00" (457.20mm) Dia |
Category | Abrasive Material Aluminum Oxide |
Manufacturer 3M | Abrasive Grit 120 |
Series | Color Maroon |
Packaging Bulk | Width 0.50" (12.70mm) |
Part Status Active | Length 18.00" (457.20mm) |
Type Abrasive Belt | Applications Deburring, Finishing, Grinding |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,27410 € | 254,82 € |
| Unit Price without VAT: | 1,27410 € |
|---|---|
| Unit Price with VAT: | 1,51618 € |

