



7100141363 | |
|---|---|
DigiKey Part Number | 19-7100141363-ND |
Manufacturer | |
Manufacturer Product Number | 7100141363 |
Description | BELT ALUM OXIDE 60 13" X 0.38" |
Customer Reference | |
Detailed Description | Abrasive Belt Aluminum Oxide 60 0.38" (9.53mm) X 13.00" (330.20mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Abrasive Belt | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | - | |
Abrasive Grit | 60 | |
Micron Size | - | |
Color | Maroon | |
Width | 0.38" (9.53mm) | |
Length | 13.00" (330.20mm) | |
Diameter | - | |
Applications | Deburring, Finishing, Grinding |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,16340 € | 232,68 € |
| Unit Price without VAT: | 1,16340 € |
|---|---|
| Unit Price with VAT: | 1,38445 € |

