
7100141351 | |
|---|---|
DigiKey Part Number | 19-7100141351-ND |
Manufacturer | |
Manufacturer Product Number | 7100141351 |
Description | BELT ALUM OXIDE 120 30" X 1" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Abrasive Belt Aluminum Oxide 120 1.00" (25.40mm) X 30.00" (762.00mm) Dia |
Category | Abrasive Material Aluminum Oxide |
Manufacturer 3M | Abrasive Grit 120 |
Series | Color Maroon |
Packaging Bulk | Width 1.00" (25.40mm) |
Part Status Active | Length 30.00" (762.00mm) |
Type Abrasive Belt | Applications Deburring, Finishing, Grinding |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,99300 € | 398,60 € |
| Unit Price without VAT: | 1,99300 € |
|---|---|
| Unit Price with VAT: | 2,37167 € |

