
7100141302 | |
|---|---|
DigiKey Part Number | 19-7100141302-ND |
Manufacturer | |
Manufacturer Product Number | 7100141302 |
Description | BELT ALUM OXIDE 180 24" X 0.25" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Abrasive Belt Aluminum Oxide 180 0.25" (6.35mm) X 24.00" (609.60mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Belt | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | - | |
Abrasive Grit | 180 | |
Micron Size | - | |
Color | Maroon | |
Width | 0.25" (6.35mm) | |
Length | 24.00" (609.60mm) | |
Diameter | - | |
Applications | Deburring, Finishing, Grinding |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,11725 € | 223,45 € |
| Unit Price without VAT: | 1,11725 € |
|---|---|
| Unit Price with VAT: | 1,32953 € |

