
7100141284 | |
|---|---|
DigiKey Part Number | 19-7100141284-ND |
Manufacturer | |
Manufacturer Product Number | 7100141284 |
Description | CLOTH BELT 384F P320 XF-WEIGHT 3 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Abrasive Belt Aluminum Oxide P320 0.75" (19.05mm) X 18.00" (457.20mm) Dia |
Category | Abrasive Grit P320 |
Manufacturer 3M | Color Maroon |
Packaging Bulk | Width 0.75" (19.05mm) |
Part Status Active | Length 18.00" (457.20mm) |
Type Abrasive Belt | Applications Deburring, Finishing, General Purpose, Grinding |
Abrasive Material Aluminum Oxide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,28240 € | 256,48 € |
| Unit Price without VAT: | 1,28240 € |
|---|---|
| Unit Price with VAT: | 1,52606 € |

