
7100140430 | |
|---|---|
DigiKey Part Number | 19-7100140430-ND |
Manufacturer | |
Manufacturer Product Number | 7100140430 |
Description | CLOTH BELT 384F 180+ XF-WEIGHT 3 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Abrasive Belt Aluminum Oxide 180 0.75" (19.05mm) X 18.00" (457.20mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Belt | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | - | |
Abrasive Grit | 180 | |
Micron Size | - | |
Color | Maroon | |
Width | 0.75" (19.05mm) | |
Length | 18.00" (457.20mm) | |
Diameter | - | |
Applications | Deburring, Finishing, Grinding |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,25995 € | 251,99 € |
| Unit Price without VAT: | 1,25995 € |
|---|---|
| Unit Price with VAT: | 1,49934 € |

