
7100138316 | |
|---|---|
DigiKey Part Number | 19-7100138316-ND |
Manufacturer | |
Manufacturer Product Number | 7100138316 |
Description | HOOKITDISC HAND PAD 77750 5 IN X |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hand Pad 5.50" (139.70mm) X 11.50" (292.10mm) 5.00" (127.00mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hand Pad | |
Abrasive Material | - | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Black | |
Width | 5.50" (139.70mm) | |
Length | 11.50" (292.10mm) | |
Diameter | 5.00" (127.00mm) | |
Applications | Sanding |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 25,07700 € | 250,77 € |
| Unit Price without VAT: | 25,07700 € |
|---|---|
| Unit Price with VAT: | 29,84163 € |

