
7100138168 | |
|---|---|
DigiKey Part Number | 19-7100138168-ND |
Manufacturer | |
Manufacturer Product Number | 7100138168 |
Description | SCREEN CLOTH DISC HAND PAD 02713 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hand Pad Medium 8.50" (215.90mm) X 11.50" (292.10mm) 8.00" (203.20mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hand Pad | |
Abrasive Material | - | |
Abrasive Grade | Medium | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Black | |
Width | 8.50" (215.90mm) | |
Length | 11.50" (292.10mm) | |
Diameter | 8.00" (203.20mm) | |
Applications | Sanding |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 80,45400 € | 804,54 € |
| Unit Price without VAT: | 80,45400 € |
|---|---|
| Unit Price with VAT: | 95,74026 € |

