
7100133793 | |
|---|---|
DigiKey Part Number | 19-7100133793-ND |
Manufacturer | |
Manufacturer Product Number | 7100133793 |
Description | SCOTCH-BRITEEXL PRO UNITIZED WHE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Unitized Wheel Aluminum Oxide Coarse 0.14" (3.43mm) X 8.00" (203.20mm) Dia |
Datasheet | Datasheet |
Category | Abrasive Material Aluminum Oxide |
Manufacturer 3M | Abrasive Grade Coarse |
Series | Color Gray |
Packaging Bulk | Width 0.14" (3.43mm) |
Part Status Active | Diameter 8.00" (203.20mm) |
Type Unitized Wheel | Applications Blending, Cleaning |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 75,56800 € | 755,68 € |
| Unit Price without VAT: | 75,56800 € |
|---|---|
| Unit Price with VAT: | 89,92592 € |

