
7100133720 | |
|---|---|
DigiKey Part Number | 19-7100133720-ND |
Manufacturer | |
Manufacturer Product Number | 7100133720 |
Description | SCOTCH-BRITEEXL PRO UNITIZED WHE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Unitized Wheel Aluminum Oxide Coarse 0.16" (3.99mm) X 8.00" (203.20mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Unitized Wheel | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Coarse | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Gray | |
Width | 0.16" (3.99mm) | |
Length | - | |
Diameter | 8.00" (203.20mm) | |
Applications | Blending, Cleaning |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 71,48000 € | 714,80 € |
| Unit Price without VAT: | 71,48000 € |
|---|---|
| Unit Price with VAT: | 85,06120 € |

