
7100133244 | |
|---|---|
DigiKey Part Number | 19-7100133244-ND |
Manufacturer | |
Manufacturer Product Number | 7100133244 |
Description | UNITIZED WHEEL ALUM OX COARSE 4" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Unitized Wheel Aluminum Oxide Coarse 3.00" (76.20mm) X 4.00" (101.60mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Unitized Wheel | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Coarse | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Gray | |
Width | 3.00" (76.20mm) | |
Length | - | |
Diameter | 4.00" (101.60mm) | |
Applications | Blending, Deburring, Finishing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 21,04900 € | 420,98 € |
| Unit Price without VAT: | 21,04900 € |
|---|---|
| Unit Price with VAT: | 25,04831 € |

