
7100132613 | |
|---|---|
DigiKey Part Number | 19-7100132613-ND |
Manufacturer | |
Manufacturer Product Number | 7100132613 |
Description | UNITIZED WHEEL ALUM OX COARSE 4" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Unitized Wheel Aluminum Oxide Coarse 0.13" (3.18mm) X 4.00" (101.60mm) Dia |
Datasheet | Datasheet |
Category | Abrasive Material Aluminum Oxide |
Manufacturer 3M | Abrasive Grade Coarse |
Series | Color Gray |
Packaging Bulk | Width 0.13" (3.18mm) |
Part Status Active | Diameter 4.00" (101.60mm) |
Type Unitized Wheel | Applications Blending, Deburring, Finishing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 22,39950 € | 447,99 € |
| Unit Price without VAT: | 22,39950 € |
|---|---|
| Unit Price with VAT: | 26,65541 € |

