
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flap Brush | |
Abrasive Material | Silicon Carbide | |
Abrasive Grade | Ultra Fine | |
Abrasive Grit | - | |
Micron Size | - | |
Color | - | |
Width | - | |
Length | - | |
Diameter | 12.00" (304.80mm) | |
Applications | Cleaning, Finishing |

