
7100128752 | |
|---|---|
DigiKey Part Number | 19-7100128752-ND |
Manufacturer | |
Manufacturer Product Number | 7100128752 |
Description | BELT ALUM OXIDE 80 18" X 0.75" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Abrasive Belt Aluminum Oxide 80 0.75" (19.05mm) X 18.00" (457.20mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Belt | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | - | |
Abrasive Grit | 80 | |
Micron Size | - | |
Color | Maroon | |
Width | 0.75" (19.05mm) | |
Length | 18.00" (457.20mm) | |
Diameter | - | |
Applications | Deburring, Finishing, Grinding, Polishing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,39400 € | 278,80 € |
| Unit Price without VAT: | 1,39400 € |
|---|---|
| Unit Price with VAT: | 1,65886 € |

