
7100122891 | |
|---|---|
DigiKey Part Number | 19-7100122891-ND |
Manufacturer | |
Manufacturer Product Number | 7100122891 |
Description | CUBITRONLL CLOTH BELT 784F 60+ Y |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Abrasive Belt Ceramic Coarse 60 0.50" (12.70mm) X 18.00" (457.20mm) Dia |
Datasheet | Datasheet |
Category | Abrasive Grade Coarse |
Manufacturer 3M | Abrasive Grit 60 |
Series | Color Maroon |
Packaging Bulk | Width 0.50" (12.70mm) |
Part Status Active | Length 18.00" (457.20mm) |
Type Abrasive Belt | Applications Blending, Cutting, Deburring, Finishing, Grinding, Polishing |
Abrasive Material Ceramic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,60020 € | 520,04 € |
| Unit Price without VAT: | 2,60020 € |
|---|---|
| Unit Price with VAT: | 3,09424 € |

