
7100122771 | |
|---|---|
DigiKey Part Number | 19-7100122771-ND |
Manufacturer | |
Manufacturer Product Number | 7100122771 |
Description | CLOTH BELT 384F 60+ XF-WEIGHT 1/ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Abrasive Belt Aluminum Oxide 60 0.50" (12.70mm) X 18.00" (457.20mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Belt | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | - | |
Abrasive Grit | 60 | |
Micron Size | - | |
Color | Maroon | |
Width | 0.50" (12.70mm) | |
Length | 18.00" (457.20mm) | |
Diameter | - | |
Applications | Deburring, Finishing, Grinding, Polishing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,31525 € | 263,05 € |
| Unit Price without VAT: | 1,31525 € |
|---|---|
| Unit Price with VAT: | 1,56515 € |

