
7100122770 | |
|---|---|
DigiKey Part Number | 19-7100122770-ND |
Manufacturer | |
Manufacturer Product Number | 7100122770 |
Description | CLOTH BELT 384F 80+ XF-WEIGHT 6 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Abrasive Belt Aluminum Oxide 80 6.00" (152.40mm) X 48.00" (1.22m) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Belt | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | - | |
Abrasive Grit | 80 | |
Micron Size | - | |
Color | Maroon | |
Width | 6.00" (152.40mm) | |
Length | 48.00" (1.22m) | |
Diameter | - | |
Applications | Deburring, Finishing, Grinding, Polishing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 14,80750 € | 296,15 € |
| Unit Price without VAT: | 14,80750 € |
|---|---|
| Unit Price with VAT: | 17,62093 € |

