
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Unitized Wheel | |
Abrasive Material | Ceramic | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Gray | |
Width | 0.11" (2.79mm) | |
Length | - | |
Diameter | 8.00" (203.20mm) | |
Applications | Blending, Deburring, Finishing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 100,42600 € | 1.004,26 € |
| Unit Price without VAT: | 100,42600 € |
|---|---|
| Unit Price with VAT: | 119,50694 € |

