
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Unitized Wheel | |
Abrasive Material | Ceramic | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Micron Size | - | |
Color | - | |
Width | - | |
Length | - | |
Diameter | 9.00" (228.60mm) | |
Applications | Deburring, Finishing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 117,77700 € | 1.177,77 € |
| Unit Price without VAT: | 117,77700 € |
|---|---|
| Unit Price with VAT: | 140,15463 € |

