
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Disc | |
Abrasive Material | Ceramic | |
Abrasive Grade | - | |
Abrasive Grit | 40 | |
Micron Size | - | |
Color | Maroon | |
Width | - | |
Length | - | |
Diameter | 6.00" (152.40mm) | |
Applications | Cleaning, Finishing, Sanding |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,45150 € | 890,30 € |
| Unit Price without VAT: | 4,45150 € |
|---|---|
| Unit Price with VAT: | 5,29729 € |

