
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disc | |
Abrasive Material | Ceramic | |
Abrasive Grade | - | |
Abrasive Grit | 60 | |
Micron Size | - | |
Color | Maroon | |
Width | - | |
Length | - | |
Diameter | 3.00" (76.20mm) | |
Applications | Blending, Finishing, Grinding, Polishing, Sanding, Surface Preparation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,17285 € | 234,57 € |
| Unit Price without VAT: | 1,17285 € |
|---|---|
| Unit Price with VAT: | 1,39569 € |

