
7100111883 | |
|---|---|
DigiKey Part Number | 19-7100111883-ND |
Manufacturer | |
Manufacturer Product Number | 7100111883 |
Description | BETAFINEDP SERIES FILTER CARTRID |
Customer Reference | |
Detailed Description | Industrial Filter Cartridge 0.5µm (Absolute) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Filter Cartridge | |
Applications | Industrial | |
Particle Size | 0.5µm (Absolute) | |
Flow Rate | - | |
Pressure Range | - | |
Inlet/Outlet Size | - | |
Height | 30.000" (762.00mm) | |
Diameter | 2.638" (67.00mm) | |
Operating Temperature | 80°C - Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 174,32600 € | 2.614,89 € |
| Unit Price without VAT: | 174,32600 € |
|---|---|
| Unit Price with VAT: | 207,44794 € |

