
7100110913 | |
|---|---|
DigiKey Part Number | 19-7100110913-ND |
Manufacturer | |
Manufacturer Product Number | 7100110913 |
Description | SCOTCH-BRITEDEBURR AND FINISH PR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Unitized Wheel Ceramic Coarse 1.00" (25.40mm) X 1.00" (25.40mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Unitized Wheel | |
Abrasive Material | Ceramic | |
Abrasive Grade | Coarse | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Dark Gray | |
Width | 1.00" (25.40mm) | |
Length | - | |
Diameter | 1.00" (25.40mm) | |
Applications | Blending, Deburring, Grinding |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 7,57680 € | 378,84 € |
| Unit Price without VAT: | 7,57680 € |
|---|---|
| Unit Price with VAT: | 9,01639 € |

