
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Unitized Wheel | |
Abrasive Material | Ceramic | |
Abrasive Grade | Coarse | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Gray | |
Width | - | |
Length | - | |
Diameter | 3.00" (76.20mm) | |
Applications | Blending, Deburring, Grinding |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 20,37700 € | 407,54 € |
| Unit Price without VAT: | 20,37700 € |
|---|---|
| Unit Price with VAT: | 24,24863 € |

