
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Unitized Wheel | |
Abrasive Material | Ceramic | |
Abrasive Grade | Extra Coarse | |
Abrasive Grit | - | |
Micron Size | - | |
Color | - | |
Width | - | |
Length | - | |
Diameter | 6.00" (152.40mm) | |
Applications | Blending, Deburring, Grinding |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 66,99750 € | 267,99 € |
| Unit Price without VAT: | 66,99750 € |
|---|---|
| Unit Price with VAT: | 79,72703 € |

