
7100109859 | |
|---|---|
DigiKey Part Number | 19-7100109859-ND |
Manufacturer | |
Manufacturer Product Number | 7100109859 |
Description | CUBITRONII FIBRE DISC 987C 60+ 4 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Disc Ceramic 60 X 4.500" (114.30mm) Dia |
Category | Abrasive Material Ceramic |
Manufacturer 3M | Abrasive Grit 60 |
Series | Color Orange |
Packaging Bulk | Diameter 4.500" (114.30mm) |
Part Status Active | Applications Blending, Grinding |
Type Disc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,18580 € | 518,58 € |
| Unit Price without VAT: | 5,18580 € |
|---|---|
| Unit Price with VAT: | 6,17110 € |

