
7100104922 | |
|---|---|
DigiKey Part Number | 19-7100104922-ND |
Manufacturer | |
Manufacturer Product Number | 7100104922 |
Description | FIBRE DISC 787C 120+ 4 IN X 5/8 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Disc Ceramic 120 X 4.00" (101.60mm) Dia |
Category | Abrasive Material Ceramic |
Manufacturer 3M | Abrasive Grit 120 |
Series | Color Orange |
Packaging Bulk | Diameter 4.00" (101.60mm) |
Part Status Active | Applications Grinding |
Type Disc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,07650 € | 307,65 € |
| Unit Price without VAT: | 3,07650 € |
|---|---|
| Unit Price with VAT: | 3,66104 € |

