
7100099300 | |
|---|---|
DigiKey Part Number | 19-7100099300-ND |
Manufacturer | |
Manufacturer Product Number | 7100099300 |
Description | FIBRE DISC 782C 60+ 9-1/8 IN X 7 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Disc Ceramic 60 X 9.13" (231.78mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disc | |
Abrasive Material | Ceramic | |
Abrasive Grade | - | |
Abrasive Grit | 60 | |
Micron Size | - | |
Color | Brown | |
Width | - | |
Length | - | |
Diameter | 9.13" (231.78mm) | |
Applications | Blending, Deburring, Finishing, Grinding |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,57020 € | 557,02 € |
| Unit Price without VAT: | 5,57020 € |
|---|---|
| Unit Price with VAT: | 6,62854 € |

