
7100099276 | |
|---|---|
DigiKey Part Number | 19-7100099276-ND |
Manufacturer | |
Manufacturer Product Number | 7100099276 |
Description | FIBRE DISC 787C 36+ 7 IN X 7/8 I |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Disc Ceramic 36 X 7.00" (177.80mm) Dia |
Category | Abrasive Material Ceramic |
Manufacturer 3M | Abrasive Grit 36 |
Series | Color Orange |
Packaging Bulk | Diameter 7.00" (177.80mm) |
Part Status Active | Applications Blending, Finishing, Grinding, Weld Removal |
Type Disc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,49660 € | 449,66 € |
| Unit Price without VAT: | 4,49660 € |
|---|---|
| Unit Price with VAT: | 5,35095 € |

