
7100099275 | |
|---|---|
DigiKey Part Number | 19-7100099275-ND |
Manufacturer | |
Manufacturer Product Number | 7100099275 |
Description | FIBRE DISC 787C 36+ 4-1/2IN X 7/ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Disc Ceramic 36 X 4.500" (114.30mm) Dia |
Category | Abrasive Material Ceramic |
Manufacturer 3M | Abrasive Grit 36 |
Series | Color Orange |
Packaging Bulk | Diameter 4.500" (114.30mm) |
Part Status Active | Applications Blending, Finishing, Grinding, Weld Removal |
Type Disc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,35160 € | 435,16 € |
| Unit Price without VAT: | 4,35160 € |
|---|---|
| Unit Price with VAT: | 5,17840 € |

