
7100099255 | |
|---|---|
DigiKey Part Number | 19-7100099255-ND |
Manufacturer | |
Manufacturer Product Number | 7100099255 |
Description | FIBRE DISC 787C 80+ 9-1/8 IN X 7 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Disc Ceramic 80 X 9.13" (231.78mm) Dia |
Category | Abrasive Material Ceramic |
Manufacturer 3M | Abrasive Grit 80 |
Series | Color Brown |
Packaging Bulk | Diameter 9.13" (231.78mm) |
Part Status Active | Applications Blending, Deburring, Finishing, Grinding, Polishing, Weld Removal |
Type Disc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,49280 € | 549,28 € |
| Unit Price without VAT: | 5,49280 € |
|---|---|
| Unit Price with VAT: | 6,53643 € |

