
7100099096 | |
|---|---|
DigiKey Part Number | 19-7100099096-ND |
Manufacturer | |
Manufacturer Product Number | 7100099096 |
Description | FIBRE DISC 787C 60+ 9-1/8 IN X 7 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Disc Ceramic 60 X 9.13" (231.78mm) Dia |
Category | Abrasive Material Ceramic |
Manufacturer 3M | Abrasive Grit 60 |
Series | Color Orange |
Packaging Bulk | Diameter 9.13" (231.78mm) |
Part Status Active | Applications Blending, Finishing, Grinding, Weld Removal |
Type Disc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,81540 € | 581,54 € |
| Unit Price without VAT: | 5,81540 € |
|---|---|
| Unit Price with VAT: | 6,92033 € |

