
7100099031 | |
|---|---|
DigiKey Part Number | 19-7100099031-ND |
Manufacturer | |
Manufacturer Product Number | 7100099031 |
Description | FIBRE DISC 782C GL QUICK CHANGE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Disc Ceramic 60 X 5.00" (127.00mm) Dia |
Category | Abrasive Material Ceramic |
Manufacturer 3M | Abrasive Grit 60 |
Series | Color Maroon |
Packaging Bulk | Diameter 5.00" (127.00mm) |
Part Status Active | Applications Blending, Finishing, Grinding, Surface Preparation, Weld Removal |
Type Disc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,84820 € | 484,82 € |
| Unit Price without VAT: | 4,84820 € |
|---|---|
| Unit Price with VAT: | 5,76936 € |

