
7100098263 | |
|---|---|
DigiKey Part Number | 19-7100098263-ND |
Manufacturer | |
Manufacturer Product Number | 7100098263 |
Description | SCOTCH-BRITECLEAN AND FINISH SHE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Abrasive Sheet Aluminum Oxide Very Fine 3.00" (76.20mm) X 3.00" (76.20mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Sheet | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Very Fine | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Maroon | |
Width | 3.00" (76.20mm) | |
Length | 3.00" (76.20mm) | |
Diameter | - | |
Applications | Finishing, Sanding |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,78485 € | 156,97 € |
| Unit Price without VAT: | 0,78485 € |
|---|---|
| Unit Price with VAT: | 0,93397 € |

