
7100094441 | |
|---|---|
DigiKey Part Number | 19-7100094441-ND |
Manufacturer | |
Manufacturer Product Number | 7100094441 |
Description | SCOTCH-BRITELIGHT GRINDING AND B |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Disc Ceramic Aluminum Oxide Coarse X 4.500" (114.30mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disc | |
Abrasive Material | Ceramic Aluminum Oxide | |
Abrasive Grade | Coarse | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Blue | |
Width | - | |
Length | - | |
Diameter | 4.500" (114.30mm) | |
Applications | Blending, Deburring, Grinding |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 7,87800 € | 78,78 € |
| Unit Price without VAT: | 7,87800 € |
|---|---|
| Unit Price with VAT: | 9,37482 € |

