
7100093971 | |
|---|---|
DigiKey Part Number | 19-7100093971-ND |
Manufacturer | |
Manufacturer Product Number | 7100093971 |
Description | SCOTCH-BRITESHAFT MOUNTED FLAP B |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flap Wheel Aluminum Oxide Medium 1.75" (44.45mm) X 3.00" (76.20mm) Dia |
Datasheet | Datasheet |
Category | Abrasive Material Aluminum Oxide |
Manufacturer 3M | Abrasive Grade Medium |
Series | Color Brown |
Packaging Bulk | Width 1.75" (44.45mm) |
Part Status Active | Diameter 3.00" (76.20mm) |
Type Flap Wheel | Applications Cleaning, Deburring |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 41,80900 € | 418,09 € |
| Unit Price without VAT: | 41,80900 € |
|---|---|
| Unit Price with VAT: | 49,75271 € |

