
7100088189 | |
|---|---|
DigiKey Part Number | 19-7100088189-ND |
Manufacturer | |
Manufacturer Product Number | 7100088189 |
Description | AB6005HF 300MM X 100M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Sheet - Acrylic, Pressure Sensitive Adhesive (PSA), Non-Conductive 11.811" (300.00mm) X 328.084' (100.00m) X |
Datasheet | Datasheet |
Category | Shape Sheet |
Manufacturer 3M | Length 328.084' (100.00m) |
Packaging Bulk | Width 11.811" (300.00mm) |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Shielding Sheet | Adhesive Acrylic, Pressure Sensitive Adhesive (PSA), Non-Conductive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.445,39000 € | 5.445,39 € |
| Unit Price without VAT: | 5.445,39000 € |
|---|---|
| Unit Price with VAT: | 6.480,01410 € |

