
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disc | |
Abrasive Material | - | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Assorted | |
Width | - | |
Length | - | |
Diameter | 1.38" (34.93mm) | |
Applications | Finishing, Grinding |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 649,74500 € | 2.598,98 € |
| Unit Price without VAT: | 649,74500 € |
|---|---|
| Unit Price with VAT: | 773,19655 € |

