
7100075580 | |
|---|---|
DigiKey Part Number | 19-7100075580-ND |
Manufacturer | |
Manufacturer Product Number | 7100075580 |
Description | DISC ALUM OXIDE VERY FINE 4" |
Customer Reference | |
Detailed Description | Abrasive Disc Aluminum Oxide Very Fine X 4.00" (101.60mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Abrasive Disc | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Very Fine | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Gray | |
Width | - | |
Length | - | |
Diameter | 4.00" (101.60mm) | |
Applications | Blending, Cleaning, Deburring, Finishing |

