
7100075577 | |
|---|---|
DigiKey Part Number | 19-7100075577-ND |
Manufacturer | |
Manufacturer Product Number | 7100075577 |
Description | DISC ALUMINUM OXIDE MEDIUM 5" |
Customer Reference | |
Detailed Description | Abrasive Disc Aluminum Oxide Medium X 5.00" (127.00mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Abrasive Disc | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Medium | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Brown | |
Width | - | |
Length | - | |
Diameter | 5.00" (127.00mm) | |
Applications | Deburring, Finishing, Surface Preparation |

