
7100075551 | |
|---|---|
DigiKey Part Number | 19-7100075551-ND |
Manufacturer | |
Manufacturer Product Number | 7100075551 |
Description | DISC ALUM OXIDE VERY FINE 7" |
Customer Reference | |
Detailed Description | Abrasive Disc Aluminum Oxide Very Fine X 7.00" (177.80mm) Dia |
Category | Abrasive Material Aluminum Oxide |
Manufacturer 3M | Abrasive Grade Very Fine |
Series | Color Blue |
Packaging Bulk | Diameter 7.00" (177.80mm) |
Part Status Discontinued at DigiKey | Applications Blending, Deburring, Finishing |
Type Abrasive Disc |

