
7100075548 | |
|---|---|
DigiKey Part Number | 19-7100075548-ND |
Manufacturer | |
Manufacturer Product Number | 7100075548 |
Description | DISC ALUMINUM OXIDE MEDIUM 4.5" |
Customer Reference | |
Detailed Description | Abrasive Disc Aluminum Oxide Medium X 4.500" (114.30mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Abrasive Disc | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Medium | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Maroon | |
Width | - | |
Length | - | |
Diameter | 4.500" (114.30mm) | |
Applications | Blending, Deburring, Finishing |

