
7100070336 | |
|---|---|
DigiKey Part Number | 19-7100070336-ND |
Manufacturer | |
Manufacturer Product Number | 7100070336 |
Description | TRIZACTINDUSTRIAL DIAMOND PSA CL |
Customer Reference | |
Detailed Description | Abrasive Disc Diamond A80 X Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Abrasive Disc | |
Abrasive Material | Diamond | |
Abrasive Grade | - | |
Abrasive Grit | A80 | |
Micron Size | - | |
Color | White | |
Width | - | |
Length | - | |
Diameter | - | |
Applications | Finishing, Grinding, Polishing |

