Image for 7100069134 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7100069134

DigiKey Part Number
19-7100069134-ND
Manufacturer
Manufacturer Product Number
7100069134
Description
DISC ALUMINUM OXIDE P100 20"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Abrasive Disc Aluminum Oxide P100 X 20.00" (508.00mm) Dia
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Abrasive Material
Aluminum Oxide
Manufacturer
3M
Abrasive Grit
P100
Packaging
Bulk
Color
Brown
Part Status
Active
Diameter
20.00" (508.00mm)
Type
Abrasive Disc
Applications
Deburring, Finishing, Grinding
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1024,71300 €247,13 €
Manufacturers Standard Package
Unit Price without VAT:24,71300 €
Unit Price with VAT:29,40847 €