
7100062825 | |
|---|---|
DigiKey Part Number | 19-7100062825-ND |
Manufacturer | |
Manufacturer Product Number | 7100062825 |
Description | TAPE MARKING RED/WHITE 2"X50YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Marking Tape Pressure Sensitive Adhesive (PSA) Adhesive Red, White 2.00" (50.80mm) X 150' (45.7m) 50 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Marking | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Backing, Carrier | - | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 2.00" (50.80mm) | |
Length | 150' (45.7m) 50 yds | |
Color | Red, White | |
Usage | - | |
Temperature Range | 50°F (10°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 65°F ~ 75°F (18°C ~ 24°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 99,67875 € | 4.784,58 € |
| Unit Price without VAT: | 99,67875 € |
|---|---|
| Unit Price with VAT: | 118,61771 € |

